
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±10A | |
Interface | Analog | |
Sensitivity | 200mV/A | |
Voltage - Supply | 4.5 ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS37042KLHBLT-010B5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.07000 | $39.07 |


