New at DigiKey
ACS37800KMACTR-030B3-I2C ACS37800 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5410

DigiKey Part Number
2183-5410-ND
Manufacturer
Manufacturer Product Number
5410
Description
ACS37800 PWR MONITOR W/I2C ISO
Customer Reference
Detailed Description
ACS37800KMACTR-030B3-I2C ACS37800 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±30A
Interface
I2C
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS37800KMACTR-030B3-I2C
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$273.66000$273.66