
Category | Control / Drive Type Brushless |
Manufacturer Pololu | Number of Motors 1 |
Series | Voltage - Load 5.5 ~ 48V |
Packaging Bulk | Voltage - Supply 5.5 ~ 48V |
Part Status Active | Mounting Type Chassis Mount |
Type Board | Weight 0.010 lb (4.50 g) |
Motor Type Brushless (BLDC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.87000 | $171.87 |





