
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 40mV/A |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part CT433-HSWF50DR |
Sensor Type Current Sensor | Base Product Number |
Sensing Range 0 A ~ 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.72000 | $132.72 |



