
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 66.7mV/A |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part CT433-HSWF30DR |
Sensor Type Current Sensor | Note Compact Carrier |
Sensing Range 0A ~ 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.40000 | $101.40 |


