CT433-HSWF20DR CT432/CT433 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5316

DigiKey Part Number
2183-5316-ND
Manufacturer
Manufacturer Product Number
5316
Description
CT433 TMR CUR SEN CC 0-20A, 3.3V
Customer Reference
Detailed Description
CT433-HSWF20DR CT432/CT433 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Pololu
Sensitivity
100mV/A
Series
Voltage - Supply
3.3V
Packaging
Bulk
Contents
Board(s), Accessories
Part Status
Active
Utilized IC / Part
CT433-HSWF20DR
Sensor Type
Current Sensor
Note
Compact Carrier
Sensing Range
0A ~ 20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.40000$101.40