
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 26.4mV/A |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part ACS72981LLRATR-050B3 |
Sensor Type Current Sensor | Base Product Number |
Sensing Range ±50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.72000 | $132.72 |


