New at DigiKey
Brushed 4.5 ~ 65V Supply 3.5A 4.5 ~ 65V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5238

DigiKey Part Number
2183-5238-ND
Manufacturer
Manufacturer Product Number
5238
Description
DRV8263H MOTOR DRIVER CARRIER
Customer Reference
Detailed Description
Brushed 4.5 ~ 65V Supply 3.5A 4.5 ~ 65V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
4.5 ~ 65V
Current - Output
3.5A
Voltage - Supply
4.5 ~ 65V
Interface
I2C, PWM
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
0.005 lb (2.50g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.06000$117.06