New at DigiKey
ACS37030 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5231

DigiKey Part Number
2183-5231-ND
Manufacturer
Manufacturer Product Number
5231
Description
ACS37030 CUR SEN CC +/-40A, 3.3V
Customer Reference
Detailed Description
ACS37030 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±40A
Interface
Analog
Sensitivity
33.3mV/A
Voltage - Supply
3V ~ 3.6V
Embedded
-
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$93.57000$93.57