Arduino IDE, C, C++, Python Robot Components Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5015

DigiKey Part Number
2183-5015-ND
Manufacturer
Manufacturer Product Number
5015
Description
ZUMO 2040 FRONT SENSOR ARRAY
Customer Reference
Detailed Description
Arduino IDE, C, C++, Python Robot Components Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Configuration
Robot Components
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
Arduino IDE, C, C++, Python
Included MCU/MPU Board(s)
-
Contents
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$195.36000$195.36