
Category | Control / Drive Type Brushed |
Manufacturer Pololu | Number of Motors 1 |
Series | Voltage - Load 4.5 ~ 44V |
Packaging Bulk | Current - Output 1.3A |
Part Status Active | Voltage - Supply 4.5 ~ 44V |
Type Board | Mounting Type Through Hole |
Motor Type Brushed DC | Weight 0.032 oz (0.90g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.76000 | $38.76 |






