Brushed DC Motor Gearmotor 1200 RPM Incremental 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4881

DigiKey Part Number
2183-4881-ND
Manufacturer
Manufacturer Product Number
4881
Description
GEARMOTOR 1200 RPM 12V METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 1200 RPM Incremental 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
1200 RPM
Power - Rated
-
Encoder Type
Incremental
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
0.492" (12.50mm)
Termination Style
Cable with Connector
Features
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$422.43000$422.43