
Category | Number of Positions 6 |
Manufacturer Pololu | Number of Rows 1 |
Packaging Bulk | Pitch - Connector 0.039" (1.00mm) |
Part Status Active | Length 0.820' (250.00mm, 9.84") |
Connector Type Socket to Socket | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.79000 | $31.79 |



