6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4765

DigiKey Part Number
2183-4765-ND
Manufacturer
Manufacturer Product Number
4765
Description
6PIN F-F JST SH-STYLE CABLE 10CM
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Pololu
Number of Rows
1
Packaging
Bulk
Pitch - Connector
0.039" (1.00mm)
Part Status
Active
Length
0.328' (100.00mm, 3.94")
Connector Type
Socket to Socket
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 684
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.00000$26.00