Brushed DC Motor Gearmotor 540 RPM 12W Incremental 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4751

DigiKey Part Number
2183-4751-ND
Manufacturer
Manufacturer Product Number
4751
Description
GEARMOTOR 540 RPM 12V METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 540 RPM 12W Incremental 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
540 RPM
Power - Rated
12W
Encoder Type
Incremental
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.866" (22.00mm)
Termination Style
Cable with Connector
Features
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$477.24000$477.24