Brushed 1.8 ~ 22V Supply 1.7A 1.8 ~ 22V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4733

DigiKey Part Number
2183-4733-ND
Manufacturer
Manufacturer Product Number
4733
Description
MP6550 SINGLE BRUSHED DC MTR DRV
Customer Reference
Detailed Description
Brushed 1.8 ~ 22V Supply 1.7A 1.8 ~ 22V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Pololu
Voltage - Load
1.8 ~ 22V
Packaging
Bulk
Current - Output
1.7A
Part Status
Active
Voltage - Supply
1.8 ~ 22V
Type
Board
Interface
PWM
Motor Type
Brushed DC
Mounting Type
Through Hole
Control / Drive Type
Brushed
Weight
0.176 oz (5.00g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.59000$46.59