ACS724LLCTR-05AU ACS724 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4048

DigiKey Part Number
2183-4048-ND
Manufacturer
Manufacturer Product Number
4048
Description
ACS724 CURRENT SENSOR 0-5A
Customer Reference
Detailed Description
ACS724LLCTR-05AU ACS724 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Pololu
Sensitivity
800mV/A
Series
Voltage - Supply
4.5 ~ 5.5V
Packaging
Bulk
Embedded
Yes
Part Status
Active
Contents
Board(s), Accessories
Sensor Type
Current Sensor
Utilized IC / Part
ACS724LLCTR-05AU
Sensing Range
0A ~ 5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.91000$77.91