ACS724LLCTR-05AB ACS724 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4041

DigiKey Part Number
2183-4041-ND
Manufacturer
Manufacturer Product Number
4041
Description
ACS724 CURRENT SENSOR +/-5A
Customer Reference
Detailed Description
ACS724LLCTR-05AB ACS724 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Pololu
Sensitivity
400mV/A
Series
Voltage - Supply
4.5 ~ 5.5V
Packaging
Bulk
Embedded
Yes
Part Status
Active
Contents
Board(s), Accessories
Sensor Type
Current Sensor
Utilized IC / Part
ACS724LLCTR-05AB
Sensing Range
±5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.91000$77.91