Jumper Wire Male to Female 1.00" (25.40mm) 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3815

DigiKey Part Number
2183-3815-ND
Manufacturer
Manufacturer Product Number
3815
Description
JMPR WIRE 10-PACK M-F 1" GREEN
Customer Reference
Detailed Description
Jumper Wire Male to Female 1.00" (25.40mm) 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Style
Male to Female
Length
1.00" (25.40mm)
Color
Green
Wire Gauge
26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.72000$36.72