Rotary Encoder Magnetic 12 Digital, Quadtrature Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3542

DigiKey Part Number
2183-3542-ND
Manufacturer
Manufacturer Product Number
3542
Description
ENCODER MAGNETIC DIGITAL R/A CBL
Customer Reference
Detailed Description
Rotary Encoder Magnetic 12 Digital, Quadtrature Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Digital, Quadtrature
Pulses per Revolution
12
Voltage - Supply
3.5V - 18V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Servo Mount
Orientation
Right Angle
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.91000$77.91