Solderless Breadboard Assembly (On Frame) 8.50" x 5.25" (215.9mm x 133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353

DigiKey Part Number
2183-353-ND
Manufacturer
Manufacturer Product Number
353
Description
1660-POINT BREADBOARD
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 8.50" x 5.25" (215.9mm x 133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Assembly (On Frame)
Number of Terminal Strips
2
Number of Distribution Buses
4
Number of Tie Points (Total)
1660
Number of 5-Tie Point Terminals
332
Number of Binding Posts
3
Size / Dimension
8.50" x 5.25" (215.9mm x 133.4mm)
Includes
-
Wire Gauge
22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$234.51000$234.51