
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Digital, Quadtrature | |
Pulses per Revolution | 20 | |
Voltage - Supply | 2.7V - 18V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | Vertical | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.91000 | $77.91 |







