Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3442

DigiKey Part Number
2183-3442-ND
Manufacturer
Manufacturer Product Number
3442
Description
RC SERVO 6V FEETECH FS5106B-FB
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
4.8 ~ 6VDC
RPM
-
Torque - Rated (oz-in / mNm)
69.56 / 490.3
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 1.606" x 0.791" (40.80mm x 20.10mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Cable with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
83.47 / 589.4
Operating Temperature
-15°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$206.16000$206.16