Brushed DC Motor Servomotor 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3424

DigiKey Part Number
2183-3424-ND
Manufacturer
Manufacturer Product Number
3424
Description
SERVOMOTOR 6V FEETECH FS5103B
Customer Reference
Detailed Description
Brushed DC Motor Servomotor 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Servomotor
Manufacturer
Pololu
Motor Type
Brushed
Series
Voltage - Rated
6VDC
Packaging
Bulk
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-15°C ~ 70°C
Type
DC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$158.71000$158.71