VL53L8CX - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3419

DigiKey Part Number
2183-3419-ND
Manufacturer
Manufacturer Product Number
3419
Description
VL53L8CX TOF 8X8-ZN 400CM
Customer Reference
Detailed Description
VL53L8CX - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
2cm ~ 400cm
Interface
I2C, SPI
Sensitivity
-
Voltage - Supply
3.2V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
VL53L8CX
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$195.36000$195.36