3141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3141

DigiKey Part Number
2183-3141-ND
Manufacturer
Manufacturer Product Number
3141
Description
TIC 36V4 USB MULTI-INTERFACE HIG
Customer Reference
Detailed Description
Stepper, Bipolar 8 ~ 50V Supply 4A 8 ~ 50V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
8 ~ 50V
Current - Output
4A
Voltage - Supply
8 ~ 50V
Interface
Serial, USB
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$493.53000$493.53