
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 10.5 ~ 60V | |
Current - Output | 11A | |
Voltage - Supply | 10.5 ~ 60V | |
Mounting Type | Chassis Mount | |
Weight | 0.116 oz (3.30g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $445.92000 | $445.92 |


