Stepper, Bipolar 8 ~ 35VDC Supply 1.2A 8 ~ 35V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2986

DigiKey Part Number
2183-2986-ND
Manufacturer
Manufacturer Product Number
2986
Description
A4988 STEPPER DRIVER BLACK W/PIN
Customer Reference
Detailed Description
Stepper, Bipolar 8 ~ 35VDC Supply 1.2A 8 ~ 35V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Pololu
Voltage - Load
8 ~ 35V
Packaging
Bulk
Current - Output
1.2A
Part Status
Active
Voltage - Supply
8 ~ 35VDC
Type
Board
Interface
Step / Direction
Motor Type
Stepper
Mounting Type
Through Hole
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$83.70200$418.51