
2980 | |
|---|---|
DigiKey Part Number | 2183-2980-ND |
Manufacturer | |
Manufacturer Product Number | 2980 |
Description | A4988 STEPPER DRIVER W/PINS |
Customer Reference | |
Detailed Description | Stepper, Bipolar 8 ~ 35VDC Supply 1A 8 ~ 35V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2980 Models |
Category | Number of Motors 1 |
Manufacturer Pololu | Voltage - Load 8 ~ 35V |
Packaging Bulk | Current - Output 1A |
Part Status Active | Voltage - Supply 8 ~ 35VDC |
Type Board | Interface Step / Direction |
Motor Type Stepper | Mounting Type Through Hole |
Control / Drive Type Stepper, Bipolar |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.94000 | $79.94 |








