
2896 | |
---|---|
DigiKey Part Number | 2183-2896-ND |
Manufacturer | |
Manufacturer Product Number | 2896 |
Description | DC DC CONVERTER 15V 120W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 5A 2.9V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2896 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
Applications | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.60" L x 0.60" W x 0.18" H (40.6mm x 15.2mm x 4.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.93000 | $179.93 |