
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.32000 | $289.32 |










