Non-Isolated PoL Module DC DC Converter 1 Output -1.8 ~ 5.3V 60mA 1.8V - 5.3V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2839

DigiKey Part Number
2183-2839-ND
Manufacturer
Manufacturer Product Number
2839
Description
CHRG PUMP INVRTR: 1.8-5.3V, 60mA
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -1.8 ~ 5.3V 60mA 1.8V - 5.3V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.3V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60mA
Power (Watts)
300 mW
Applications
-
Features
-
Operating Temperature
-
Efficiency
80%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.35" L x 0.30" W x 0.09" H (8.9mm x 7.6mm x 2.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.16000$35.16