Brushed DC Motor Gearmotor 67 RPM Incremental 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2828

DigiKey Part Number
2183-2828-ND
Manufacturer
Manufacturer Product Number
2828
Description
150:1 37D METAL GRMTR W/ENCODER
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 67 RPM Incremental 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
67 RPM
Manufacturer
Pololu
Encoder Type
Incremental
Packaging
Bulk
Size / Dimension
Round - 1.457" Dia (37.00mm)
Part Status
Active
Diameter - Shaft
0.236" (6.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.866" (22.00mm)
Function
Gearmotor
Termination Style
Wire Leads with Connector
Motor Type
Brushed
Gear Reduction Ratio
150
Voltage - Rated
12VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$477.24000$477.24