
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Infrared | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | Yes | |
Contents | Board(s), Accessories | |
Utilized IC / Part | TSSP77038 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.81000 | $77.81 |