Non-Isolated PoL Module DC DC Converter 1 Output 9 ~ 30V 2A 2.9V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2573

DigiKey Part Number
2183-2573-ND
Manufacturer
Manufacturer Product Number
2573
Description
DC DC CONVERTER 9-30V 36W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9 ~ 30V 2A 2.9V - 32V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
36 W
Applications
-
Features
Adjustable Output
Operating Temperature
-
Efficiency
90%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.70" L x 0.83" W x 0.38" H (43.2mm x 21.1mm x 9.7mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$285.72000$285.72