Brushed 5.5 ~ 24VDC Supply 12A 5.5 ~ 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2507

DigiKey Part Number
2183-2507-ND
Manufacturer
Manufacturer Product Number
2507
Description
ARDUINO DUAL VNH5019 MTR DRVR
Customer Reference
Detailed Description
Brushed 5.5 ~ 24VDC Supply 12A 5.5 ~ 24V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
2
Voltage - Load
5.5 ~ 24V
Current - Output
12A
Voltage - Supply
5.5 ~ 24VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
Arduino
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$469.41000$469.41