
2458 | |
|---|---|
DigiKey Part Number | 2183-2458-ND |
Manufacturer | |
Manufacturer Product Number | 2458 |
Description | QTR-1A REFLECTANCE SENSOR 2PK |
Customer Reference | |
Detailed Description | QTR-1A - Phototransistor Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 2458 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Phototransistor | |
Sensing Range | 3mm | |
Interface | Analog | |
Sensitivity | 6mm | |
Voltage - Supply | 5V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | QTR-1A | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.24000 | $44.24 |

