
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±31A | |
Interface | Analog | |
Sensitivity | 68mV/A | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | Yes | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ACS711 | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.98000 | $37.98 |


