Brushed DC Motor Gearmotor 500 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2358

DigiKey Part Number
2183-2358-ND
Manufacturer
Manufacturer Product Number
2358
Description
136:1 SUB-MICRO PLANETARY GRMTR
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 500 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
6VDC
RPM
500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.236" Dia (6.00mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.138" (3.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
136
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$156.21000$156.21