
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 2 | |
Voltage - Load | 6 ~ 32V | |
Current - Output | 0.7A | |
Voltage - Supply | 6 ~ 32V | |
Interface | PWM | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.028 oz (0.80g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.23000 | $109.23 |



