3 Rectangular Connectors - Housings Non-Gendered Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1902

DigiKey Part Number
2183-1902-ND
Manufacturer
Manufacturer Product Number
1902
Description
CONN HSG 3POS 2.54MM 25PK
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Non-Gendered Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Black
Features
Cable Clamp
Insulation Material
Plastic
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.89000$19.89