1842
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1842

DigiKey Part Number
2183-1842-ND
Manufacturer
Manufacturer Product Number
1842
Description
JUMPER WIRE 10PK F-F 12" RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
-
Color
Red
Contact Finish Thickness
-
Number of Conductors
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.46000$65.46