1524
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1524

DigiKey Part Number
2183-1524-ND
Manufacturer
Manufacturer Product Number
1524
Description
MAG ENC DISC MINI GEARMTRS
Customer Reference
Detailed Description
Pololu Mini Plastic Generators Magnet 0.382" Dia x 0.079" H (9.70mm x 2.00mm) Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
For Use With/Related Products
Pololu Mini Plastic Generators
Housing Material
-
Material - Magnet
-
Package / Case
Cylinder
Size
0.382" Dia x 0.079" H (9.70mm x 2.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,760
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$7.76200$38.81