
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Jack, 2.1mm I.D. x 5.5mm O.D. | |
Cord Length | 60.2" (1.50m) | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | - | |
Approval Agency | UL | |
Standard Number | - | |
Weight | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.06000 | $104.06 |




