9V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1470

DigiKey Part Number
2183-1470-ND
Manufacturer
Manufacturer Product Number
1470
Description
WALL ADAPTER 9VDC 1A, 5.5X2.1MM
Customer Reference
Detailed Description
9V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
9V
Manufacturer
Pololu
Current - Output (Max)
1A
Packaging
Bulk
Power (Watts)
9 W
Part Status
Active
Polarization
Positive Center
Region Utilized
North America
Output Connector
Barrel Jack, 2.1mm I.D. x 5.5mm O.D.
Form
Wall Mount (Class II)
Cord Length
60.2" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
100 ~ 240 VAC
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$89.34000$89.34