Servo DC 5 ~ 16VDC Supply 5 ~ 16V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1352

DigiKey Part Number
2183-1352-ND
Manufacturer
Manufacturer Product Number
1352
Description
MAESTRO 12CHNL USB SERVO CTRL
Customer Reference
Detailed Description
Servo DC 5 ~ 16VDC Supply 5 ~ 16V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Servo
Control / Drive Type
Servo DC
Number of Motors
12
Voltage - Load
5 ~ 16V
Voltage - Supply
5 ~ 16VDC
Interface
Serial, USB
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$297.15000$297.15