Converter FIFO Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter FIFO Interface
What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics

126

DigiKey Part Number
2183-126-ND
Manufacturer
Manufacturer Product Number
126
Description
23201A SERIAL ADAPTER ASSEMBLED
Customer Reference
Detailed Description
Converter FIFO Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Protocol
-
Function
Converter
Interface
FIFO
Standards
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
2 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$132.33000$132.33