
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328P | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Atmel Studio | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.61000 | $195.61 |