Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



6-2232265-2 | |
|---|---|
DigiKey Part Number | 6-2232265-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-2232265-2 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2232265-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2232265-2 | TE Connectivity AMP Connectors | 14,631 | A118773-ND | $6.33000 | Parametric Equivalent |
| 7-2232265-2 | TE Connectivity AMP Connectors | 0 | 7-2232265-2-ND | $1.76711 | Parametric Equivalent |
| 8-2232265-2 | TE Connectivity AMP Connectors | 0 | 8-2232265-2-ND | $3.08570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | $3.08570 | $64,799.70 |




