
11600419 | |
---|---|
DigiKey Part Number | 2657-11600419-ND |
Manufacturer | |
Manufacturer Product Number | 11600419 |
Description | LQ084V1DG21 SHARP BACKLIGHT |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1100V (Start), 640V (Operating) 6 mA 32000 cd/m2 2.6mm x 425mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1100V (Start), 640V (Operating) | |
Current | 6 mA | |
Output | 32000 cd/m2 | |
Size / Dimension | 2.6mm x 425mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $194.04000 | $194.04 |
10 | $174.67500 | $1,746.75 |
50 | $155.23200 | $7,761.60 |
100 | $135.82800 | $13,582.80 |